Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

22759/34-01-9

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
22759/34-01-9
Search Keywords: M2275934019
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Raychem Brand
  • 부품 번호:
    M22759/34-01-9
  • 측정 단위:
    Per Foot
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire Lead
  • Overall Outside Diameter:
    .445 in
  • Jacket Material:
    Modified ETFE
  • Jacket Color:
    White
  • Number of Conductors:
    1
  • Wire Source:
    United States
  • Strand Size:
    30 AWG
  • Conductor Diameter:
    9.4 mm
  • Number of Strands:
    817
  • Cable Type:
    Spec 55
  • Insulation Style:
    Double
  • Wire Color:
    WT
  • Cable Style:
    Primary
  • Cable Insulation Style:
    Double
  • Insulation Material:
    Modified ETFE
  • Conductor Material:
    Tin-Plated Copper
  • Wire Diameter:
    11.3 mm
  • Wire Size:
    1 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Packaging Method:
    Reel
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Voltage Rating:
    600 VAC
  • null:
    1 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,096 Feet
즉시 배송 가능
품절 수량을 위한 MOQ:
125 Feet
19 Weeks 배송 가능 4. 3. 25
장바구니에 추가하기
수량
Unit Price
1
$115.44
25
$113.71
50
$112.00
125
$110.32
250
$56.35
375
$38.36
500 +
$37.59
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5