Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC (55x16.5x16.5)mm THT Safety Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Carton 포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC (55x16.5x16.5)mm THT Safety Relay
Product Highlights:
  • Safety Relay SR6
  • V23050 Series
  • DC Actuating System
  • Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
  • Contact Current Rating = 8 Amps.
Search Keywords: V23050A1110A533
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / P&B Brand
  • 부품 번호:
    V23050A1110A533
  • Alias/AKA:
    9-1415018-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Coil Current:
    10.91 mA
  • Coil Resistance:
    10.08 KOhm
  • Dimension:
    55 x 16.5 x 16.5 mm
  • Operating Temperature:
    -25 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    3PST-NO,3PST-NC
  • Contact Form:
    3 Form A,3 Form B
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3,006
Ships today, if you order in
최소 주문:
10
20 Weeks 배송 가능 4. 14. 25
장바구니에 추가하기
수량
Unit Price
10
$19.10
30
$18.40
50
$18.13
100
$17.86
250
$17.59
500
$17.32
1,000 +
$17.06
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5