Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

DRCBUG B 2,54 20 * CSI 112 E012 ADV J 2

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
DRCBUG B 2,54 20 * CSI 112 E012 ADV J 2
Search Keywords: 374335E
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity/ERNI
  • 부품 번호:
    374335-E
  • Alias/AKA:
    374335
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Agency/Standard:
    UL
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Connector Product Type:
    Housing
  • Connector System:
    Wire-to-Board
  • Mating Retention Type:
    Latches
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Approved Standards:
    UL
  • Housing Material:
    PA 46
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    20
  • Number of Rows:
    2
  • Primary Product Color:
    Black
  • Mating Retention:
    With
  • Circuit Application:
    Power & Signal
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Termination Method to Wire & Cable:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 750
즉시 배송 가능
주문 중:
1,350   배송 가능 12. 18. 24
최소 주문:
45
13 Weeks 배송 가능 2. 24. 25
장바구니에 추가하기
수량
Unit Price
45
$2.49
90
$2.45
270
$2.41
540
$2.38
1,035
$2.34
2,520
$2.31
5,040
$2.27
7,515 +
$2.24
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5