Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

09P MTA156 HDR ASSY FL ST 30AU

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
09P MTA156 HDR ASSY FL ST 30AU
Search Keywords: 6412099
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    641209-9
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Packaging Quantity:
    2000
  • PCB Mounting Style:
    Through Hole
  • Mating Retention Type:
    Friction Lock
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • CSA Rating:
    Certified
  • Connector Style:
    Plug
  • Termination Method to PC Board:
    Through Hole - Solder
  • Packaging Method:
    Package
  • Contact Shape:
    Round
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Thickness:
    29.92 µin, .76 µm
  • Tail Length:
    .125 in, 3.18 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    7 A
  • Underplate Material Thickness:
    1.27 µm , 50 µin
  • Mating Alignment:
    Without
  • UL Rating:
    Recognized
  • Mating Post Length:
    .4 in, 10.16 mm
  • PCB Mount Alignment:
    Without
  • Contact Type:
    Pin
  • Strain Relief:
    Without
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Length:
    .468 in, 11.89 mm
  • Number of Positions:
    9
  • Contact Retention:
    Without
  • Product Type:
    Connector
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Housing Material:
    Polyester - GF
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Number of Rows:
    1
  • Backwall/Post Interruptions:
    Without
  • Housing Color:
    Natural
  • Operating Voltage:
    600 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Type:
    Header
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Solder
  • Panel Mount Feature:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Underplating Material:
    Nickel
  • Housing Style:
    Friction Lock
  • Contact Base Material:
    Copper Alloy
  • Circuit Application:
    Power
  • CSA File Number:
    LR7189
  • Header Type:
    Unshrouded
  • Contact Layout:
    Inline
  • Contact Mating Area Plating Material Finish:
    Bright
  • UL File Number:
    E28476
  • Connector Mounting Type:
    Board Mount
  • Height:
    .425 in, 10.8 mm
  • For Use With:
    MTA .156 Connector Assembly or SL .156 Connector Assembly
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
재고 보유:
0
최소 주문:
500