Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

02P MTA100 CONN ASSY ON TAPE

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Box 포장
Certificate of Compliance Guarantee
설명 +
02P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404692
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    640469-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3700
  • Length:
    .5 in, 5.08 mm
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Contact Termination Area Plating Material Finish:
    Bright
  • CSA File Number:
    LR7189
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    1
  • Mating Retention Type:
    Locking Ramp
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Mount Retention:
    Without
  • Contact Layout:
    Inline
  • Packaging Quantity:
    3700
  • Number of Positions:
    2
  • Connector Type:
    Connector Assembly
  • Housing Style:
    Standard
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    5 A
  • Packaging Method:
    Box & Carton
  • Strain Relief:
    With
  • Height:
    .275 in, 6.99 mm
  • PCB Mount Alignment:
    Without
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Retention:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Cable Exit Angle:
    90 °
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Type:
    Socket
  • Mating Retention:
    With
  • Backwall/Post Interruptions:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • CSA Rating:
    Certified
  • Underplate Material:
    Nickel
  • Mating Alignment:
    Without
  • UL Rating:
    Recognized
  • Housing Color:
    White
  • UL File Number:
    E28476
  • Operating Voltage:
    250 VAC
  • Underplate Material Thickness:
    .762 µm , 30 µin
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Contact Retention Type:
    Locking Lance
  • Pick and Place Cover:
    Without
  • Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Finish:
    Bright
  • Sealable:
    No
  • Connector Style:
    Receptacle
  • Panel Mount Feature:
    Without
  • Housing Material:
    Nylon
  • Centerline (Pitch):
    .1 in, 2.54 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
재고 보유:
0
최소 주문:
3,700