Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

03P MTA100 CONN ASSY ON TAPE

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Box 포장
Certificate of Compliance Guarantee
설명 +
03P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6404683
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    640468-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2800
  • Number of Rows:
    1
  • Contact Retention Type:
    Locking Lance
  • Contact Base Material:
    Copper Alloy
  • UL Rating:
    Recognized
  • Contact Layout:
    Inline
  • CSA File Number:
    LR7189
  • Mating Retention Type:
    Locking Ramp
  • Number of Positions:
    3
  • PCB Mount Retention:
    Without
  • Housing Color:
    White
  • Connector Type:
    Connector Assembly
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • CSA Rating:
    Certified
  • Pick and Place Cover:
    Without
  • Agency/Standard:
    CSA , UL
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Backwall/Post Interruptions:
    Without
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Comment:
    Stripe may run down between ribs
  • Cable Exit Angle:
    90 °
  • UL Flammability Rating:
    UL 94V-2
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Housing Style:
    Standard
  • Contact Mating Area Plating Material Finish:
    Bright
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Termination Method to Wire & Cable:
    IDC
  • Contact Termination Area Plating Material Finish:
    Bright
  • Connector Style:
    Receptacle
  • Panel Mount Feature:
    Without
  • Operating Voltage:
    250 VAC
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    With
  • Length:
    .3 in, 7.62 mm
  • Contact Current Rating (Max):
    5 A
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Packaging Quantity:
    2800
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Height:
    .275 in, 6.99 mm
  • Contact Retention:
    With
  • Product Type:
    Connector
  • Mating Alignment:
    Without
  • Mating Retention:
    With
  • UL File Number:
    E28476
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Type:
    Socket
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Housing Material:
    Nylon
  • Packaging Method:
    Box & Carton
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
재고 보유:
20,440
최소 주문:
100