Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

KIT,PLUG,37P,HDP-20,SHLD HDWRE

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
KIT,PLUG,37P,HDP-20,SHLD HDWRE
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • 37 Positions
  • Shielded
  • Plug
Search Keywords: 57869291
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    5786929-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector & Housing Type:
    Plug
  • Mating Retention:
    With
  • Shield Plating Material:
    Tin
  • Packaging Quantity:
    1
  • Shielded:
    Yes
  • Connector System:
    Cable-to-Cable
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Shield Material:
    Steel
  • Number of Positions:
    37
  • Mating Retention Type:
    Clinch Nut, 4-40 UNC
  • Insert Material:
    Glass Filled PBT/Nylon
  • UL Flammability Rating:
    UL 94V-0
  • Shell Material:
    Steel
  • Shell Plating Material:
    Tin over Copper
  • Housing Material:
    Nylon GF
  • Packaging Method:
    Kit , Package
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
  • Connector Shell Size:
    4
  • Contact Size:
    Size 20
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
150
23 Weeks 배송 가능 4. 28. 25
백오더
수량
Unit Price
150
$20.34
300
$10.77
450
$7.58
600 +
$7.42
Click for Quote
Log in 특별 가격 잠금 해제