Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MICTOR PLUG ASSY IN TAPE & REE

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
MICTOR PLUG ASSY IN TAPE & REE
Search Keywords: 57671491
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    5767149-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Differential Signaling:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • PCB Mount Alignment Type:
    Positioning Bosses
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material:
    Gold
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Contact Current Rating (Max):
    11.5 A
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Alignment:
    Without
  • Number of Columns:
    19
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • Number of Power Positions:
    1
  • Contact Shape & Form:
    Dual Beam
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Packaging Quantity:
    168
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Material:
    Matte
  • UL Rating:
    Listed
  • Stackable:
    Yes
  • Connector Height:
    .484 in, 12.29 mm
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Mating Retention:
    With
  • Insulation Resistance:
    2 MΩ
  • Number of Signal Positions:
    38
  • Circuit Application:
    Signal
  • Data Rate:
    10 Gb/s
  • Impedance:
    50 Ω
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Contact Layout:
    Inline
  • Number of Positions:
    38
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Operating Voltage:
    30 VAC, 1 VDC
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Connector Length:
    1 in, 25.4 mm
  • PCB Mount Retention:
    With
  • Mating Entry Location:
    Top
  • PCB Mount Alignment:
    With
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Agency/Standard:
    CSA , UL
  • Connector Width:
    .208 in, 5.28 mm
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Packaging Type:
    Reel
  • Contact Mating Area Length:
    .035 in, .89 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
공장 재고:
840 배송 가능
품절 수량을 위한 MOQ:
84
18 Weeks 배송 가능 3. 25. 25
장바구니에 추가하기
수량
Unit Price
84
$60.51
168
$31.94
252
$21.96
336 +
$21.53
Click for Quote
Log in 특별 가격 잠금 해제