Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

20 50/50 GRID RA HDR W/LTCH LF

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명 +
20 50/50 GRID RA HDR W/LTCH LF
Search Keywords: 51048952
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    5-104895-2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    23
  • PCB Mount Alignment:
    With
  • Row-to-Row Spacing:
    .05 in, 1.27 mm
  • Contact Type:
    Pin
  • Approved Standards:
    CSA LR7189 , UL E28476
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin
  • Number of Positions:
    20
  • Solder Process Feature:
    Board Standoff
  • Contact Underplating Material:
    Nickel
  • PCB Mount Orientation:
    Right Angle
  • Operating Voltage:
    30 VAC
  • PCB Mount Retention:
    With
  • Connector Profile:
    Standard
  • Mating Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention Type:
    Hold-Down Post
  • Number of Rows:
    2
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Base Material:
    Brass
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    .5 A
  • Connector Contact Load Condition:
    Fully Loaded
  • Sealable:
    No
  • Packaging Quantity:
    23
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Packaging Type:
    Box , Tube
  • Mating Alignment:
    With
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
  • Mating Alignment Type:
    Latched
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 64
즉시 배송 가능
재고 수량을 위한 MOQ:
23
품절 수량을 위한 MOQ:
414
다수:
23
24 Weeks 배송 가능 5. 5. 25
장바구니에 추가하기
수량
Unit Price
23
$6.63
115
$5.95
253
$5.78
414
$5.70
828
$5.61
1,242
$5.53
1,656 +
$5.44
Click for Quote
Log in 특별 가격 잠금 해제