Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Connector Contact - Socket - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Termi ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Connector Contact - Socket - AMPMODU IV/V - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 30.0µin (0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 2871953
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    2-87195-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 58,760
Ships today, if you order in
재고 수량을 위한 MOQ:
100
품절 수량을 위한 MOQ:
15625
31 Weeks 배송 가능 5. 21. 25
장바구니에 추가하기
수량
Unit Price
100
$0.2661
5,000
$0.1681
7,500
$0.1630
10,000
$0.1614
15,625
$0.1598
31,250
$0.1582
46,875
$0.1566
62,500 +
$0.1550
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5