Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
데이터 시트 액세서리
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
Rubber Splicing Tape - 3/4 in x 30 ft - Black - 1 Roll/Carton - 20 Rolls/Case.
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Mi II Tray
DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB (40 X 40 X 10mm)
Power Relay 12VDC 10A SPDT(29.2x12.8x20.6)mm THT
18 Str Pvc Vio