Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

SKT HDR ASSY,12P,MMATE LF

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
SKT HDR ASSY,12P,MMATE LF
Product Highlights:
  • Connector
  • Connector Type = Header
  • Square Grid Connector Configuration
  • 12 Positions
  • Socket
Search Keywords: 2075288
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    207528-8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Contact Type:
    Socket
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -55 – 130 °C, -67 – 266 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Layout:
    Matrix
  • Connector System:
    Wire-to-Board
  • Mating Retention:
    With
  • Number of Rows:
    4
  • Row-to-Row Spacing:
    .197 in, 5 mm
  • Contact Current Rating (Max):
    7.5 A
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material:
    Tin
  • Centerline (Pitch):
    .197 in, 5 mm
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • Packaging Quantity:
    70
  • Number of Positions:
    12
  • Agency/Standard:
    CSA , UL , VDE
  • Operating Voltage:
    600 VAC, 600 VDC
  • Contact Mating Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Connector Length:
    .8 in, 20.32 mm
  • Number of Loaded Positions:
    12
  • PCB Mount Retention:
    With
  • PCB Mount Alignment:
    Without
  • Number of Columns:
    3
  • Connector Width:
    .64 in, 16.25 mm
  • Housing Material:
    PA 66
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Primary Product Color:
    Black
  • Connector Height:
    .565 in, 14.35 mm
  • Contact Underplating Material:
    Nickel
  • Connector Contact Load Condition:
    Fully Loaded
  • Packaging Type:
    Tray
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Retention Type:
    Screw Mount
  • Circuit Application:
    Power & Signal
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Pin Diameter:
    .069 in, 1.75 mm
  • Round Termination Post & Tail Diameter:
    .039 in, .99 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
140
44 Weeks 배송 가능 9. 24. 25
백오더
수량
Unit Price
140
$27.01
280
$14.30
420
$10.06
560 +
$9.86
Click for Quote
Log in 특별 가격 잠금 해제
Non-RoHS Equivalent
재고 보유:
541
최소 주문:
10