Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Tab Contact - Universal Power Series - 22 to 26 AWG - 12A - 50 VAC / 300 VAC - Tin Contact Finish - Crimp Termination.

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Tab Contact - Universal Power Series - 22 to 26 AWG - 12A - 50 VAC / 300 VAC - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = 1.20 - 2.01 mm
  • Tab
  • Packaging Method = Loose Piece
Search Keywords: 1751531
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    175153-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 62,031
즉시 배송 가능
최소 주문:
1000
다수:
1000
26 Weeks 배송 가능 5. 22. 25
장바구니에 추가하기
수량
Unit Price
1,000
$0.0662
3,000
$0.0634
8,000
$0.0615
25,000
$0.0595
50,000
$0.0576
100,000
$0.0570
150,000
$0.0565
250,000 +
$0.0559
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5