Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

11P MTA156 CONN ASSY 22AWG RED

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Bag 포장
Certificate of Compliance Guarantee
설명 +
11P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • 11 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 16438191
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-643819-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Housing Material:
    Nylon 6/6
  • Product Type:
    Connector
  • Mating Alignment:
    With
  • Number of Positions:
    11
  • Contact Retention Type:
    Locking Lance
  • CSA Rating:
    Certified
  • For Use With:
    MTA .156 Header
  • Pick and Place Cover:
    Without
  • Housing Style:
    Standard
  • Connector Style:
    Receptacle
  • Contact Current Rating (Max):
    7 A
  • Contact Retention:
    With
  • Height:
    9.02 mm
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Contact Termination Area Plating Material Finish:
    Bright
  • Packaging Method:
    Bag/Box
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Agency/Standard:
    CSA , UL
  • Contact Transmits (Typical):
    Power
  • Contact Layout:
    Inline
  • Packaging Quantity:
    250
  • Mating Retention:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • UL File Number:
    E28476
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector Design:
    Closed End
  • Operating Voltage:
    600 VAC
  • Mating Retention Type:
    Locking Ramp
  • Mating Alignment Type:
    Polarizing Tab
  • CSA File Number:
    LR7189
  • Connector System:
    Wire-to-Board
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Type:
    Connector Assembly
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Contact Base Material:
    Copper Alloy
  • Length:
    43.59 mm
  • Comment:
    Stripe may run down between ribs
  • Termination Method to Wire & Cable:
    IDC
  • Sealable:
    No
  • Backwall/Post Interruptions:
    Without
  • Housing Color:
    White
  • UL Rating:
    Recognized
  • PCB Mount Alignment:
    Without
  • Strain Relief:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Cable Exit Angle:
    90 °
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material:
    Tin-Lead
  • PCB Mount Retention:
    Without
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
재고 보유:
8,152
최소 주문:
250