Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MPZ1608B471ATA00

TDK Corporation

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 150mOhm DCR 0603 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 150mOhm DCR 0603 T/R
Search Keywords: MPZ1608B471ATA00
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TDK Corporation
  • 부품 번호:
    MPZ1608B471ATA00
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Case Size:
    0603
  • Impedance:
    470 Ohm
  • Maximum DC Current:
    1 A
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Family:
    MPZ
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
4000
다수:
4000
10 Weeks 배송 가능 2. 4. 25