Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

NRS5024T4R7MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 66mOhm DCR T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 66mOhm DCR T/R
Search Keywords: NRS5024T4R7MMGJ
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Taiyo Yuden
  • 부품 번호:
    NRS5024T4R7MMGJ
  • Alias/AKA:
    LMNRS5024T4R7MMGJ
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    0.066 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 5,091
Ships today, if you order in
최소 주문:
2500
다수:
2500
7 Weeks 배송 가능 1. 13. 25
장바구니에 추가하기
수량
Unit Price
2,500
$0.1114
5,000
$0.1069
7,500
$0.1053
10,000
$0.1037
25,000
$0.1014
50,000
$0.0977
100,000
$0.0962
150,000 +
$0.0948
Click for Quote
Log in 특별 가격 잠금 해제