Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Panel Meter, Volt, Elec, LCD, Range 200VDC, Cut-Out 0.874x2.677", 4-1/2 Dig, 0.5" DigH | Simpson M145-1-0-14-1
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
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperatur...
Misc Product
Var 150VAC/200VDC 1750A 240V Radial Bulk
Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port