Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Incremental Hollow Shaft Encoder 3.5" diameter-Express-H35
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
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
Timer, Counter, Time Delay Relay, Din 48MM Square, on Delay, 100-240V, 0.05 SEC-60HRS
Mechanical Encoder Rotary Absolute Hollow 20mN-m Straight Gray 12PPR Through Hole PC Pins
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mou...