Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 36V 3-Pin SOT-23 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
ESD Suppressor TVS 36V 3-Pin SOT-23 T/R
Search Keywords: SM36TCT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Semtech Semiconductor
  • 부품 번호:
    SM36.TCT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536308000
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    TVS
  • Maximum Working Voltage:
    36 V
  • Capacitance Value:
    45 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks 배송 가능 1. 2. 25
Non-RoHS Equivalent
재고 보유:
950
최소 주문:
1