Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

1241.6622.3120000

Schurter

MSM19 LE ARTF 5 A @125VAC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Box 포장
Certificate of Compliance Guarantee
설명 +
MSM19 LE ARTF 5 A @125VAC
Search Keywords: 124166223120000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Schurter
  • 부품 번호:
    1241.6622.3120000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 10
Ships today, if you order in
장바구니에 추가하기
수량
Unit Price
1
$23.98
5
$21.47
10
$21.26
25
$21.05
50
$20.83
75
$20.63
100 +
$20.42
Click for Quote
Log in 특별 가격 잠금 해제
교체 권장
3-145-981
3-145-981
제품보기