Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

A-14.31818-S

Raltron/Showa

Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Bag 포장
Certificate of Compliance Guarantee
설명 +
Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) Series FUND 25Ohm 2-Pin HC-49/U Thru-Hole T/R
Search Keywords: A1431818S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Raltron/Showa
  • 부품 번호:
    A-14.31818-S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541600080
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    14.31818 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±50 ppm
  • Supplier Package:
    HC-49/U
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 450
Ships today, if you order in You may purchase in-stock quantity up to 450
최소 주문:
1000
Available in less than min:
450
다수:
1000
장바구니에 추가하기
수량
Unit Price
1
$0.1810
1,000
$0.1645
2,000
$0.1563
3,000
$0.1484
4,000 +
$0.1410
Click for Quote
Log in 특별 가격 잠금 해제