ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Surge arrester consisting of base element with remote indicator contact and protective connector with high-capacity varistor - ...
Folha de dados ACESSÓRIOS Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Ver alternativa
Different product options available. Ver alternativa
Different packageing options available. Ver alternativa
Possible Replacement options available. Ver alternativa
End of Life: Final orders must be placed by
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
Feed-through terminal block for VAL and FLT applications
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 3-phase - 6-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 2-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 6-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 3-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 4-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 7-pos. - color: Blue
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 9-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.
Wiring bridge for modules with connecting pitch 17.5 mm - 4-phase - 8-pos.
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 8-pos. - color: Blue