Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Multi-functional timer relay with 8 functions and an adjustable time range (50 ms - 100 h) - wide-range power supply unit - 2 ...

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Multi-functional timer relay with 8 functions and an adjustable time range (50 ms - 100 h) - wide-range power supply unit - 2 PDTs
Search Keywords: 2866161
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Phoenix Contact
  • 부품 번호:
    2866161
  • Alias/AKA:
    ETD-SL-1T-DTF
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536490050
  • COO:
    AT
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 to 240 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    3 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    50mS to 100H
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5