Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ERZ-VEAV361

Panasonic

Var 230VAC/300VDC 3500A 360V Radial T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Ammo 포장
Certificate of Compliance Guarantee
설명 +
Var 230VAC/300VDC 3500A 360V Radial T/R
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ERZ-VEAV361
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    360 V
  • Clamping Voltage:
    595 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5.7 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    230 V
  • Maximum DC Voltage Rating:
    300 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    65 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Kinked
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
1000
다수:
1000
18 Weeks 배송 가능 3. 31. 25
백오더
수량
Unit Price
1,000
$0.1875
3,000
$0.1789
5,000
$0.1735
8,000
$0.1685
25,000
$0.1614
50,000
$0.1590
100,000 +
$0.1566
Click for Quote
Log in 특별 가격 잠금 해제