Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ERG-1SJ300

Panasonic

Res Metal Oxide Film 30 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Box 포장
Certificate of Compliance Guarantee
설명 +
Res Metal Oxide Film 30 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ERG-1SJ300
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    30 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Bulk
  • Dimension:
    9 x 2.8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 8,745
즉시 배송 가능
최소 주문:
1000
다수:
1000
장바구니에 추가하기
수량
Unit Price
1,000
$0.0481
5,000
$0.0373
10,000
$0.0368
25,000
$0.0345
50,000
$0.0330
100,000
$0.0325
150,000
$0.0321
250,000 +
$0.0316
Click for Quote
Log in 특별 가격 잠금 해제