Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ELJ-FBR68MF

Panasonic

Inductor General Purpose Chip Molded Wirewound 680nH 20% 1MHz 30Q-Factor Ferrite 530mA 480mOhm DCR 1812 T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Reel 포장
Certificate of Compliance Guarantee
설명 +
Inductor General Purpose Chip Molded Wirewound 680nH 20% 1MHz 30Q-Factor Ferrite 530mA 480mOhm DCR 1812 T/R
Search Keywords: ELJFBR68MF
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ELJ-FBR68MF
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    680 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    530 mA
  • Maximum DC Resistance:
    480 mOhm
  • Operating Temperature:
    -20 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Molded
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,000
즉시 배송 가능
최소 주문:
500
다수:
500
장바구니에 추가하기
수량
Unit Price
500
$0.1987
2,500
$0.1496
5,000
$0.1417
7,500
$0.1369
25,000
$0.1301
50,000
$0.1279
100,000 +
$0.1260
Click for Quote
Log in 특별 가격 잠금 해제