Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ECE-A2DGE2R2

Panasonic

Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105°C Bulk

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105°C Bulk
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ECE-A2DGE2R2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532220020
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장
ECA-2DHG2R2
ECA-2DHG2R2
제품보기
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25