Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
RS-232 to RS-422/485 Converter 220 VAC | Opto 22 AC7B
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
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet
SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks
I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole
Access Mounting Rack Standard Analog 16 Channel