Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

MC4-1003JE

Ohmite

Res Thick Film NET 100K Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
Res Thick Film NET 100K Ohm 5% 3W ±50ppm/°C ISOL Molded 8-Pin DIP J-Lead SMD
Search Keywords: MC41003JE
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Ohmite
  • 부품 번호:
    MC4-1003JE
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    3 W
  • Power Rating per Resistor:
    0.75 (3/4) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Termination Style:
    J-Lead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 48
즉시 배송 가능
최소 주문:
25
다수:
25
28 Weeks 배송 가능 5. 19. 25
장바구니에 추가하기
수량
Unit Price
25
$6.229
100
$4.891
250
$4.688
500
$4.260
1,000 +
$4.239
Click for Quote
Log in 특별 가격 잠금 해제