Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

90J3K3

Ohmite

Res Wirewound 3.3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
Res Wirewound 3.3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 90J3K3
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Ohmite
  • 부품 번호:
    90J3K3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    11 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    45.6 x 8.7 mm
  • Terminal Pitch:
    N/R
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
18 Weeks 배송 가능 3. 24. 25
ROHs Equivalent
재고 보유:
425
최소 주문:
25
CUSTOMERS ALSO BOUGHT
5