Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Zener Diode - 16 V - 5% - 1/2 W - DO-35 Case.
액세서리 Notify Me
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
Hash Choke Wirewound 125uH 20% 1KHz Ferrite 3.5A 80mOhm DCR AXL Bag
Domes
Electromechanical Relay 24VDC 660Ohm 30ADC/40AAC SPST-NO (32.53x27.43x28.21)mm THT Heavy D...
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross s...
Spring Spade Terminal 14-16AWG 20.29mm 6.35mm Tin Loose Piece