Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

OP Amp Dual GP ±18V 8-Pin DMP T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
OP Amp Dual GP ±18V 8-Pin DMP T/R
Search Keywords: NJM4556AMATE2
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Nisshinbo Micro Devices Inc
  • 부품 번호:
    NJM4556AMA-TE2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542330000
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Maximum Dual Supply Voltage:
    ±18 V
  • Family:
    NJM4556
  • Dimension:
    5 x 5 x 1.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
2000
다수:
2000
18 Weeks 배송 가능 3. 31. 25
백오더
수량
Unit Price
2,000
$0.350
4,000
$0.326
8,000
$0.306
16,000
$0.299
50,000 +
$0.268
Click for Quote
Log in 특별 가격 잠금 해제