Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

DS42MB200TSQ/NOPB

National Semiconductor

CML Buffer - 3.3V - 48-Pin WQFN

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
CML Buffer - 3.3V - 48-Pin WQFN
Product Highlights:
1– 4.25 Gbps fully differential data paths
Fixed input equalization
Programmable output pre-emphasis
Independent switch and line side pre-emphasis controls
Programmable switch-side loopback mode
On-chip terminations
+3.3V supply
ESD rating HBM 6 kV
Lead-less LLP-48 package (7mmx7mmx0.8mm, 0.5mm pitch)
–40°C to +85°C operating temperature range
Potential Applications:
Backplane driver or cable driver
Redundancy and signal conditioning applications
XAUI
Search Keywords: DS42MB200TSQNOPB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    National Semiconductor
  • 부품 번호:
    DS42MB200TSQ/NOPB
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
  • Maximum Propagation Delay Time(tPLH):
    2 ns
  • Maximum Clock Frequency:
    N/A
  • Maximum Propagation Delay Time(tPHL):
    2 ns
  • Maximum Power Dissipation:
    1000 mW
  • Maximum Operating Supply Voltage:
    3.465 V
  • Family:
    DS42MB200
  • Input Signal Type:
    CML
  • Dimension:
    7 x 7 x 0.8(Max) mm
  • Maximum Supply Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 240
즉시 배송 가능
6 Weeks 배송 가능 1. 7. 25
장바구니에 추가하기
수량
Unit Price
1
$32.53
10
$18.51
25
$9.44
50
$9.35
100
$9.26
250
$9.16
500 +
$8.10
Click for Quote
Log in 특별 가격 잠금 해제