Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

87945-1001

Molex / Waldom

1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Right Angle, Surface Mount, "Z" Height of 7.07mm, w ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Right Angle, Surface Mount, "Z" Height of 7.07mm, with Beveled Metal Pins, PCB Thickness 1.83mm-2.20mm, 29 Circuits, Lead-Free
Search Keywords: 879451001
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Molex / Waldom
  • 부품 번호:
    87945-1001
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    SG
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 196,242
Ships today, if you order in
최소 주문:
20
17 Weeks 배송 가능 3. 19. 25
장바구니에 추가하기
수량
Unit Price
20
$4.09
85
$4.00
200
$3.93
350
$3.85
3,000
$3.77
5,000
$3.43
10,000 +
$3.27
Click for Quote
Log in 특별 가격 잠금 해제