50 Ohms, SMA Plug, Crimp, RG-141, RG-303 and RG-58 Cable, Passivated Stainless Steel
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
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pre...
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 25 ns 100-TQFP (14x14)
Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 24-280 VAC Operating - ...
Res POT 10K Ohm 20% (146.5 X 18 X 34.2mm) Pin Thru-Hole Tray
Ceramic Disc Capacitor - 100pF ±10% - 400VAC - Y5P - 7mm Dia - 10mm Lead Spacing - Straigh...