Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Conv DC-DC 3V to 40V Step Down Single-Out 3.6V to 65V 0A 8-Pin PDIP Tube

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
TUBE 포장
Certificate of Compliance Guarantee
설명 +
Conv DC-DC 3V to 40V Step Down Single-Out 3.6V to 65V 0A 8-Pin PDIP Tube
Search Keywords: MIC2172YN
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    MIC2172YN
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    MIC2172
  • Efficiency:
    N/A
  • Load Regulation:
    N/A
  • Dimension:
    9.53 x 6.35 x 3.81(Max) mm
  • Maximum Output Power:
    N/A
  • Maximum Output Current:
    0 A
  • Maximum Input Voltage:
    40 V
  • Line Regulation:
    N/A
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
21 Weeks 배송 가능 3. 31. 25
백오더
수량
Unit Price
50
$2.42
100
$2.36
250
$2.26
500
$2.21
1,000
$2.12
2,500
$2.09
5,000
$2.06
7,500 +
$2.03
Click for Quote
Log in 특별 가격 잠금 해제