Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

PLC-60-20

Mean Well

AC/DC LED Power Supply - Const Curr - 60W - Adj:20 Vdc @ 3,000mA - Dim: No

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
End of Life: Final orders must be placed by 01. 26. 2025
포장
Certificate of Compliance Guarantee
설명 +
AC/DC LED Power Supply - Const Curr - 60W - Adj:20 Vdc @ 3,000mA - Dim: No
Search Keywords: PLC6020
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mean Well
  • 부품 번호:
    PLC-60-20
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    60 W
  • Output Voltage Range:
    14.0 to 20.0 Vdc
  • Maximum Output Current:
    3,000 mA (3.0 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    370
  • Termination Style:
    Terminal Block
  • Input Connector Type:
    Screw Clamp Terminal Block - Covered
  • Output Connector Type:
    Terminal Block - Covered
  • Operating Temperature:
    -30 to 50 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, PSE, TUV
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    Yes
  • Warranty:
    2 Years
  • Family:
    PLC-60
Tools/3D Models +
  • End of Life: Final orders must be placed by 01. 26. 2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4
즉시 배송 가능
공장 재고:
7 배송 가능
16 Weeks 배송 가능 3. 13. 25
장바구니에 추가하기
수량
Unit Price
1
$83.58
10
$48.92
20
$46.87
50 +
$44.91
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States