Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Surge Protection Device - Din Rail - Type 2 - 3P0 - 350V
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
DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60...
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection m...
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, nylon 6.6, natural, sta...
BNC-Banana Plug F-M 1/2 POS ST
Standard cord, blunt cut, one head, 144", 45 deg