Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

PMI RND .194" LED 12V Wire Green Diff

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
Bag 포장
Certificate of Compliance Guarantee
설명 +
PMI RND .194" LED 12V Wire Green Diff
Search Keywords: L58DG12W
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Lighting Comp Design
  • 부품 번호:
    L58D-G12-W
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    15.14 x 6.99 mm
  • Type:
    Uni-Color
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    20 mcd
  • Viewing Angle:
    60 °
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$25.36
25
$6.34
100
$6.02
500
$5.87
1,000
$5.82
5,000 +
$5.46
Click for Quote
Log in 특별 가격 잠금 해제