Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

C322C473KCR5TA

KEMET Electronics

Cap Ceramic 0.047uF 500V X7R 10% Radial 5.08mm 125°C Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BULK 포장
Certificate of Compliance Guarantee
설명 +
Cap Ceramic 0.047uF 500V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: C322C473KCR5TA
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    KEMET Electronics
  • 부품 번호:
    C322C473KCR5TA
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240060
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 66
즉시 배송 가능 You may purchase in-stock quantity up to 66
최소 주문:
250
Available in less than min:
66
56 Weeks 배송 가능 12. 22. 25
장바구니에 추가하기
수량
Unit Price
1
$0.668
250
$0.607
500 +
$0.581
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5