Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Thru-beam NO/NC Relay 50m

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Photoelectric Sensor Thru-beam NO/NC Relay 50m
Search Keywords: SA1UT50MT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    IDEC Corporation
  • 부품 번호:
    SA1U-T50MT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    50 m
  • Output Type:
    Relay
  • Maximum Response time:
    20 ms
  • Minimum Operating Supply Voltage:
    24,12 VAC|VDC
  • Maximum Operating Supply Voltage:
    240,240 VAC|VDC
  • Operating Temperature:
    -25 to 60 °C
  • Terminal Type:
    N/A
  • Dimension:
    90 x 25 x 76.5 mm
  • Mounting:
    Screw
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks 배송 가능 1. 6. 25
백오더
수량
Unit Price
1
$146.63
3
$144.43
5
$142.26
10
$140.13
25 +
$136.85
Click for Quote
Log in 특별 가격 잠금 해제