Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Safety Interlock Switch - HS5E Series - SPST-NC - SPST-NC - Wire Leaded - 125 V - 2 A - Green Indicator Light.
데이터 시트 액세서리
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
Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N
Relay SSR 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube
WMB marking card - as card - Marked - 1 ... 10 (10x) - not stretchable - Horizontal markin...
Wirewound Anti-Surge Power Resistor - 220 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm...