Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heat Shrink Tubing - 3/8 in. - 0.025in. - 2:1 - -55 to +135 C - Black - 100ft Spool
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
Modular Connector - RJ45 Plug - 1 x 1 Port - 8P8C - Cat5e - Through Hole Mount.
009 LP HDF STRAIN RELIEF
Hood D-Sub - 37 Position - Straight Exit - CM Series - Metal - 0.726" (18.4mm) Cable Diame...
Ring Tongue Terminal 8AWG Copper Red 37.59mm Electro Tin
MilSpec Identification Tie - 3.9" Long - MS3368 - 18lb Tensile Strength - PA66 - Blue - 20...