Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Twist-Lock®

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Twist-Lock®
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Hubbell
  • 부품 번호:
    2351
  • Alias/AKA:
    HBL2351
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2Power/1Ground
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
교체 권장
HBL2351
HBL2351
제품보기
LKG PLUG, 20A 600V, L9-20P, B/W