Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

M8805/26-001

Honeywell

Switch Toggle N.O./N.C. DPDT Round Lever Solder 5A 115VAC 28VDC Panel Mount with Threads

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Toggle N.O./N.C. DPDT Round Lever Solder 5A 115VAC 28VDC Panel Mount with Threads
Search Keywords: M880526001
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    M8805/26-001
  • Alias/AKA:
    23AT73-T2
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    5@115VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    21.34 x 18.26 x 56.95 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
100   배송 가능 1. 8. 25
품절 수량을 위한 MOQ:
13
106 Weeks 배송 가능 12. 7. 26
장바구니에 추가하기
수량
Unit Price
1
$902.17
5
$888.64
10
$875.31
13
$862.18
25
$457.98
38
$307.64
50 +
$301.49
Click for Quote
Log in 특별 가격 잠금 해제