Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

EXD-AR30-6

Honeywell

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Wire Lead 0.3A 250VDC 12.23N Rotary Screw Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Wire Lead 0.3A 250VDC 12.23N Rotary Screw Mount
Search Keywords: EXDAR306
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    EXD-AR30-6
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    12.23 N
  • Maximum Current Rating:
    0.3@125VDC A
  • Terminal Type:
    Wire Lead
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
32 Weeks 배송 가능 7. 4. 25
백오더
수량
Unit Price
1
$1,159.65
3
$1,113.26
5
$701.36
10 +
$690.84
Click for Quote
Log in 특별 가격 잠금 해제