Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

19U030PA5K

Honeywell

Pressure Sensor 0psi to 30psi Absolute 4-Pin

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Pressure Sensor 0psi to 30psi Absolute 4-Pin
Search Keywords: 19U030PA5K
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    19U030PA5K
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    9026204000
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 40 mV
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 31 mm
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 30 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4
즉시 배송 가능
장바구니에 추가하기
수량
Unit Price
1
$171.864
5
$158.369
10
$148.640
25
$144.193
50
$124.185
75
$122.322
100 +
$120.488
Click for Quote
Log in 특별 가격 잠금 해제