Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Continuous Hinge with Clamps Junction Box Type 4X, 12x10x6, Brushed, Stainless 304
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
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lu...
Relay SSR 50mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP T/R
Signal Relay 4.5VDC 1A DPDT (10mm 7.8mm 5.2mm) SMD
nVent Schroff | 20808086 | FRONT PANEL HANDLE 12HP BLK
Stripping and cutting tool, Flexible and solid conductors with halogen-free insulation, 6m...