Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Bevel Tip
데이터 시트 액세서리
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
Res POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
.8 CHAMP BACKSHELL KIT,BULK
DC Fan Axial Ball Bearing 24V 14V to 27.6V 31.43CFM 28dB 80 X 80 X 25.4mm
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 120VAC 120VDC 9VA Momentary Contact PC Pin...