Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

43D36-01-1-AJN

Grayhill

Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 43D36011AJN
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Grayhill
  • 부품 번호:
    43D36-01-1-AJN
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    19.06 mm
  • Dimension:
    26.97 x 26.97 x 66.03 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    1@115VAC 28VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
품절 수량을 위한 MOQ:
3
15 Weeks 배송 가능 3. 12. 25
백오더
수량
Unit Price
3
$144.50
5
$130.05
8
$113.79
10 +
$111.52
Click for Quote
Log in 특별 가격 잠금 해제